Skip to content

Alpha Wire 391440 BK005

Hook-Up Wire, 14 AWG, 41X30, Silicone rubber insulated, Black, 10KV, UL AWM 3239

Mfr. Part #: 391440 BK005 / RS Stock #: 70479256

Alpha Wire

Alpha Wire 391440 BK005

Mfr. Part #: 391440 BK005
RS Stock #: 70479256

Description

Hook-Up Wire, 14 AWG, 41X30, Silicone rubber insulated, Black, 10KV, UL AWM 3239

In Stock:

2

Price

Qty.

Standard Price

1

$621.26

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 100 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Insulation Color
Black
Insulation Material
Silicone Rubber (SR)
Jacket Thickness
0.040 (1.02) in. (mm)
Operating Force
Silicone Rubber (SR) oz
Outer Diameter
0.1540 in
Packaging
Coil
Standards
UL Style 3238
Stranding
41x30
Temperature, Rating
-40 to 150 °C
Type
Hook-Up Wire
Voltage Rating
10 kV
Wire Size
14 AWG

Overview

Alpha Wire High Voltage Hook-up Wire UL 3239 listed and CSA AWM certified hook up equipment wire. The cable comprises stranded tinned copper conductor with silicone rubber insulation. Wires are engineered for a wide variety of applications such as machine tooling, high temperature ovens or off-road construction equipment.