Skip to content

Alpha Wire 3075 WH001

Hook-Up Wire, 18 AWG, 16/30 Strand, UL 1015, PVC insulated, White, 3075 Series

Mfr. Part #: 3075 WH001 / RS Stock #: 70136001

Alpha Wire

Alpha Wire 3075 WH001

Mfr. Part #: 3075 WH001
RS Stock #: 70136001

Description

Hook-Up Wire, 18 AWG, 16/30 Strand, UL 1015, PVC insulated, White, 3075 Series

In Stock:

3

Price

Qty.

Standard Price

1

$293.14

5

$281.41

10

$272.62

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 1000 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For wiring electrical or electronic equipment
Conductor Material
Tinned Copper (TC)
Insulation Color
White
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.032 in.
Jacket Thickness
0.032 (0.81) in. (mm)
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-20 °C
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.111 in
Packaging
Coil
Shield
Braid
Special Features
Biological Compatibility
Standards
ISO 10993, UL Style 1014
Stranding
16x30
Temperature, Rating
-20 to 105 °C
Type
Hook-Up Wire
Voltage Rating
600 V
Wire Size
18 AWG

Overview

-20 to 105C Operating Temperature, 0.032 in. Insulation, PVC Insulation Hook-Up Wire Conductor: Stranded tinned copper. Color-coded polyvinylchloride insulation.