Skip to content

AIM Solder 8152

Epoxy 4089, Bonding SMT Components to aPWB, 10cc Syringe, Dispensing Apps

Mfr. Part #: 8152 / RS Stock #: 70054295

AIM Solder

AIM Solder 8152

Mfr. Part #: 8152
RS Stock #: 70054295

Description

Epoxy 4089, Bonding SMT Components to aPWB, 10cc Syringe, Dispensing Apps

Out of Stock

Price

Qty.

Standard Price

6

$42.50

12

$40.38

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Adhesive Type
Epoxy
Boiling Point
>260°C °C
Color
Yellow
Dispensing Method
Syringe
Elongation
0.046 %
Odor
Aromatic (slightly)
Physical State
Paste
Series
Setting Time
Time from ambient to 75°C — 30 seconds, From 75°C to 100°C — 30 seconds, From 100°C to Peak 120°C — 60 seconds min
Size
10 cc
Tensile Strength
11500 psi N
Type
Epoxy Adhesive
Viscosity
300-500 kcps

Overview

Epoxy 4089 is a single component, epoxy adhesive used for bonding SMT components to a PWB for double sided reflow or wave solder assembly. Epoxy 4089 has a formulated tolerance to shear-thinning, a dot formation suitable for automated dispense equipment or positive displacement pump systems, and quick cure properties when exposed to heat. Viscosity and surface tension of Epoxy 4089 are adequate for use with high speed placement equipment.
Features
  • For Printing and Dispensing Applications
  • One Part Epoxy
  • Good for High Speed PlacementEquipment
  • Fast Curing
  • Non-Stringing Formula
  • High Shear Strength