Skip to content

Advantech WISE-S250-A

Wireless IO, 6DI 2DO, 1 RS-485, 2.4 GHz, WISE-4220 Series

Mfr. Part #: WISE-S250-A / RS Stock #: 73392870

Advantech

Advantech WISE-S250-A

Mfr. Part #: WISE-S250-A
RS Stock #: 73392870

Description

Wireless IO, 6DI 2DO, 1 RS-485, 2.4 GHz, WISE-4220 Series

In Stock:

2

Price

Qty.

Standard Price

1

$93.92

Additional Inventory

Manufacturer Lead Time:

15 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Frequency Range
2.4 GHz
Input Type
Digital ; Dry Contact
Number of IO Ports
9
Output Type
Digital ; Sink
Port Style
RS-485
Primary Type
I/O Module
Product Type
Wireless IO
Protocol Type
Modbus/TCP ; TCP/IP ; UDP ; DHCP ; HTTP
Supply Voltage
10-50 VDC
Technology
IEEE 802.11b/g/n 2.4GHz

Overview

6DI/2DO Wireless Modular I/O with 1RS-485
- 6 digital input and 2 digital output with 1RS-485
- Modular IoT I/O module to pair with WISE-4200/4400 series