Skip to content

Advantech BB-SCP311T-DFTB3

Serial Converter, RS-232 to RS-422/485, Panel Mount, Iso, 10-30 VDC, BB Series

Mfr. Part #: BB-SCP311T-DFTB3 / RS Stock #: 70903283

Advantech

Advantech BB-SCP311T-DFTB3

Mfr. Part #: BB-SCP311T-DFTB3
RS Stock #: 70903283

Description

Serial Converter, RS-232 to RS-422/485, Panel Mount, Iso, 10-30 VDC, BB Series

In Stock:

1

Price

Qty.

Standard Price

1

$184.62

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Input Type
RS232
Mounting Type
Panel Mount
Output Type
RS-422 ; RS-485
Primary Type
Signal Converter
Supply Voltage
10-30 VDC

Overview

The SCP series RS-232 to RS-422/485 serial converters are compact and tough. Each model is designed and tested to meet heavy industrial EMC standards. The RS-232 signal is connected through a female DB9 connector. The RS-422/485 (2-Wire and 4-Wire) signal is connected through a removable terminal block, making wiring easy. Power is connected through a two position removable terminal block. Bit-wise enabled circuitry automatically detects the character time-out eliminating the need to set DIP switches for the baud rate. Model BB-SCP311T-DFTB3 offers 2 kV Isolation and will stand up to -40 to 80° C temperature variations. This is our most rugged model in this series. The BB-SCP311 is an excellent investment for protecting your expensive control equipment. Features:
  • Isolated
  • ESD Protection - 8 kV Contact, 15 kV Air
  • Rugged Metal Case
  • Wide Operating Temperature Models
  • Panel Mount with Available DIN Rail Adapters
  • Built in Switchable Bias & Termination