Skip to content

Abracon ABLS-3.579545MHZ-B2

Oscillator, Crystal,3.579545MHz,HC-49/US (AT49),SMD,+/-20ppm,-20 to +70ppm,Fund.

Mfr. Part #: ABLS-3.579545MHZ-B2 / RS Stock #: 70038589

Abracon

Abracon ABLS-3.579545MHZ-B2

Mfr. Part #: ABLS-3.579545MHZ-B2
RS Stock #: 70038589

Description

Oscillator, Crystal,3.579545MHz,HC-49/US (AT49),SMD,+/-20ppm,-20 to +70ppm,Fund.

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

100

$0.27094

1000

$0.25739

5000

$0.24384

10000

$0.2303

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 100
Multiples Of: 100
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
ESR
180 Ohms
Frequency Aging
±5 to 25 ppm/yr
Frequency Stability
±50 ppm
Frequency Tolerance
±20 ppm
Load Capacitance
18 pF
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-20 °C
Mode of Oscillation
Fundamental
Mounting Type
Surface Mount
Number of Pins
2
Operation Mode
Fundamental
Package Type
HC-49-US SMD
Product Header
Low Profile SMD Crystal Oscillator
Series Code
ABLS
Series Resistance
180 Ω
Standard Frequency
3.58 MHz
Temperature Operating Range
-20 to +70 °C

Overview


  • Fundamental to 50 MHz
  • Frequency Tolerance: ±20 PPM @ 25°C
  • Operating Temperature Range: -20°C to +70°C
  • Load Capacity: 18 pf
  • Drive Level: 1.0 mW
  • Aging Per Year: ±5 PPM Max.