Abbatron / HH Smith 257-102
Binding Post Insulated Binding Post Gold Molded Polycarbonate Red Hex
Mfr. Part #: 257-102 / RS Stock #: 70209864
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.53
10
$6.93
25
$6.29
50
$5.80
100
$5.42
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Gold
Color
Red
Head Shape
Hex
Insulation Material
Molded Polycarbonate
Insulation Type
Nylon
Post Thread
#10-32
Type
Binding Post
Overview
Molded Polycarbonate, Mounting Hole Size 1/2 in., Insulated Binding Posts
- Type 137. Head: Captive, hex, nickel-plated. - Body: Brass, nickel-plated. - Accepts: Phone tip, spade lug, banana plug, alligator clip or wire strand. Can be completely insulated from panel. With 2 hex nuts. - Type 1482. Head: Captive, molded lexan. - Body: Brass, nickel-plated. - Accepts: Phone tip plug, spade lug, banana plug, alligator clip or wire strand. Can be completely insulated from panel. With 2 hex nuts. - Type 1517. Head: Captive, molded lexan with brass, gold-plated inserts. - Body: brass, gold-plated. - Washer: Molded lexan, with brass, gold-plated inserts. - Accepts: Phone tip plug, spade lug, banana plug, alligator clip or wire strand. Molded washers completely insulate post from panel. Miniature washers and narrow fluted head require min. panel space. Mounts in 3/8" round or "D" hole in panel as indicated. Wrap-around solder terminal on stud for direct connection. - Type 899. Standard multiple connection insulated hex head binding post, mounts in 1/2" round or D hole, includes all mounting hardware. - Type 3015. Miniature multiple connection insulated binding post, mounts in 1/4" includes all mounting hardware. - Type 110. All metal binding post, brass nickel-plated, mounts in #8 clearance hole, includes all mounting hardware. - Type 459. Standard multiple connection all insulated fluted head binding post, mounts in 1/2" round or D hole, includes all mounting hardware. Accepts standard banana plugs, 0.080 phone tips, wire, alligator clips and spade lug. 1 K volts 60 cycle AC continuous working voltage, when insulated from panel as recommended. - Capacitance: 5.0 mmfd. (Type 1517, 3.0 mmfd). - Dual Binding Posts Types 1477 and 269. Standard dual insulated binding posts, mounts in two 1/2" holes on 3/4" centers, panels up to 1/4" thick, includes all mounting hardware.
- Type 137. Head: Captive, hex, nickel-plated. - Body: Brass, nickel-plated. - Accepts: Phone tip, spade lug, banana plug, alligator clip or wire strand. Can be completely insulated from panel. With 2 hex nuts. - Type 1482. Head: Captive, molded lexan. - Body: Brass, nickel-plated. - Accepts: Phone tip plug, spade lug, banana plug, alligator clip or wire strand. Can be completely insulated from panel. With 2 hex nuts. - Type 1517. Head: Captive, molded lexan with brass, gold-plated inserts. - Body: brass, gold-plated. - Washer: Molded lexan, with brass, gold-plated inserts. - Accepts: Phone tip plug, spade lug, banana plug, alligator clip or wire strand. Molded washers completely insulate post from panel. Miniature washers and narrow fluted head require min. panel space. Mounts in 3/8" round or "D" hole in panel as indicated. Wrap-around solder terminal on stud for direct connection. - Type 899. Standard multiple connection insulated hex head binding post, mounts in 1/2" round or D hole, includes all mounting hardware. - Type 3015. Miniature multiple connection insulated binding post, mounts in 1/4" includes all mounting hardware. - Type 110. All metal binding post, brass nickel-plated, mounts in #8 clearance hole, includes all mounting hardware. - Type 459. Standard multiple connection all insulated fluted head binding post, mounts in 1/2" round or D hole, includes all mounting hardware. Accepts standard banana plugs, 0.080 phone tips, wire, alligator clips and spade lug. 1 K volts 60 cycle AC continuous working voltage, when insulated from panel as recommended. - Capacitance: 5.0 mmfd. (Type 1517, 3.0 mmfd). - Dual Binding Posts Types 1477 and 269. Standard dual insulated binding posts, mounts in two 1/2" holes on 3/4" centers, panels up to 1/4" thick, includes all mounting hardware.