ABB VB7-30-01-84
Miniature Contactor, Reversing, 3 Pole, 3NO, 110-127V, 40-450Hz, Rail Wall Mount
Mfr. Part #: VB7-30-01-84 / RS Stock #: 71167634
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$152.40
10
$144.78
25
$137.16
50
$129.54
100
$121.92
Additional Inventory
On order:
1
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Number of Poles
3
UPC Code
4013614155000
Overview
The VB7-30-01 mini reversing contactor is a compact 3 pole contactor with 1 auxiliary contact, screw
terminals and normal mechanical interlock. They are ideally suited for applications where reliability is a must
and space is at a premium. Mini reversing contactors are used in residential buldings, commercial buildings
and industrial applications for the control of three-phase motor loads up to 5.5 kW (AC-3). Further features
are the silent coil, a switch position indication and the integrated possibility for rail or wall mounting.
terminals and normal mechanical interlock. They are ideally suited for applications where reliability is a must
and space is at a premium. Mini reversing contactors are used in residential buldings, commercial buildings
and industrial applications for the control of three-phase motor loads up to 5.5 kW (AC-3). Further features
are the silent coil, a switch position indication and the integrated possibility for rail or wall mounting.