Skip to content

ABB S803U-K70

Circuit Breaker, Miniature, 3 P, K Curve, 70A, 240VAC, Handle, Ring Terminal

Mfr. Part #: S803U-K70 / RS Stock #: 70370535

ABB

ABB S803U-K70

Mfr. Part #: S803U-K70
RS Stock #: 70370535

Description

Circuit Breaker, Miniature, 3 P, K Curve, 70A, 240VAC, Handle, Ring Terminal

In Stock:

5

Price

Qty.

Standard Price

1

$366.10

10

$347.80

25

$329.49

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Toggle
Approvals
UL 489
Characteristic
K Curve
Current Rating
70 A
Mounting Type
DIN Rail Mount
Number of Poles
3
UPC Code
7612271214340
Voltage Rating
240 V

Overview

Type K Triple Pole 50 kA - System Pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems. Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.