Skip to content

ABB S201UDC-K4

Circuit Breaker, Miniature, 1 P, K Curve, 4A, 60VDC, Handle, Screw Terminal

Mfr. Part #: S201UDC-K4 / RS Stock #: 70370019

ABB

ABB S201UDC-K4

Mfr. Part #: S201UDC-K4
RS Stock #: 70370019

Description

Circuit Breaker, Miniature, 1 P, K Curve, 4A, 60VDC, Handle, Screw Terminal

In Stock:

3

Price

Qty.

Standard Price

1

$61.04

10

$57.99

25

$54.94

50

$51.88

100

$48.83

250

$45.78

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Toggle
Approvals
UL 489
Characteristic
K Curve
Current Rating
4 A
Mounting Type
DIN Rail Mount
Number of Poles
1
UPC Code
4016779825979
Voltage Rating
60 V

Overview

Type K Single Pole 14kA - System Pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems. Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.