Skip to content

ABB OHB45J6E311

Pistol Handle NEMA 1,3R,12 / IP65 Black Color Handle 1.8 "(45mm)

Mfr. Part #: OHB45J6E311 / RS Stock #: 71268177

ABB

ABB OHB45J6E311

Mfr. Part #: OHB45J6E311
RS Stock #: 71268177

Description

Pistol Handle NEMA 1,3R,12 / IP65 Black Color Handle 1.8 "(45mm)

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$118.17

10

$112.25

25

$106.35

50

$100.44

100

$94.53

Additional Inventory

On order:

9

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1SCA022817R2130
Color
Black Color Handle
For Use With
(OT 16..200 series) and (OS30…200 series)
IP Rating
NEMA 1,3R,12 / IP65
Mounting Type
Screw
UPC Code
6417019430997

Overview

Accessories across OS, OT & OTDC. ABB offers wide range of accessories that can be used across OS, OT & OTDC ranges. Accessories: • Shafts • Shaft alignment ring • Legend plate • Terminal Clamps • 4th Poles and Neutrals • Aux contacts • Fuse monitors • Selector handles, Handle knob, Pistol handles, direct mount handles & Flange handles • Electrical interlocks • Conversion kits • Din rail mount kits • Lugs Features and benefits: • Speed up your projects: Thanks to the wide accessories' selection and the adjustable shaft where no cutting tools needed (up to 50% installation time). • Safer: Increase the safety for your applications by using ABB’s snap-on terminal shrouds that protect from unintentional touching of live components. We also provide door interlock feature where the door cannot be opened when the external handle is padlocked in the OFF-position.