ABB MP1-11Y
Illuminated Push Button, 22mm, Momentary, Yellow
Mfr. Part #: MP1-11Y / RS Stock #: 70094703
Price
Qty.
Standard Price
1
$10.87
5
$10.00
10
$9.24
20
$8.37
50
$7.72
Additional Inventory
Manufacturer Lead Time:
6 weeks
Product Specifications
Overview
ABB MP1-11Y: Illuminated Push Button, 22mm, Momentary, Yellow
The ABB MP1-11Y is a yellow, illuminated push button with a 22mm diameter. It features a momentary contact configuration, ideal for control circuits where a continuous signal is not required. This push button is part of ABB's modular plastic range, known for its durability and ease of installation.
Features
- Illuminated for easy identification in low-light environments
- Momentary contact for on/off switching
- 22mm diameter mounting size
- IP66 rated for dust and water resistance
- Self-cleaning contacts for extended service life
Applications
- Industrial control panels
- Machine controls
- Signaling applications
FAQ
Q: Does the ABB MP1-11Y include a contact block?
A: No, the ABB MP1-11Y is just the push-button head. You will need to purchase a separate contact block for switching functionality.
Q: What is the operating temperature range of the ABB MP1-11Y?
A: The ABB MP1-11Y can be operated in temperatures ranging from -25°C to +70°C (-13°F to 158°F).