Skip to content

ABB MCB-01

Contact Block, SPST-NC, 6 A, 120 VAC, FrontMounting, Holder Required

Mfr. Part #: MCB-01 / RS Stock #: 70094566

ABB

ABB MCB-01

Mfr. Part #: MCB-01
RS Stock #: 70094566

Description

Contact Block, SPST-NC, 6 A, 120 VAC, FrontMounting, Holder Required

In Stock:

216

Price

Qty.

Standard Price

1

$12.16

5

$11.19

10

$10.34

20

$9.36

50

$8.63

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
SK-616-001-B
Contact Form
SPST-NC
Current Rating
6 A
Termination
Screw
Type
Contact Block
UPC Code
7320500307762
Voltage Rating
120 V

Overview

Self cleaning contacts of silver. Contact blocks can be stacked a maximum of 2 levels on the three block holder.