Skip to content

ABB AF26-30-00-13

Contactor, Non-Reversing, 100-250VDC Coil, 26A, 3-Pole, AF26 Series

Mfr. Part #: AF26-30-00-13 / RS Stock #: 70404067

ABB

ABB AF26-30-00-13

Mfr. Part #: AF26-30-00-13
RS Stock #: 70404067

Description

Contactor, Non-Reversing, 100-250VDC Coil, 26A, 3-Pole, AF26 Series

In Stock:

154

Price

Qty.

Standard Price

1

$95.36

10

$90.59

25

$85.82

50

$81.06

100

$76.29

250

$71.52

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Current Rating
26 A
Control Voltage
100-250 V
Number of Poles
3
Primary Type
Contactor
UPC Code
3471523110939

Overview

The AF Series 1-stack 3-pole contactors are of the block type design. Main poles and auxiliary contact blocks: 3 main poles, 1 built-in auxiliary contact, front and side-mounted add-on auxiliary contact blocks (mechanically-linked auxiliary contacts compliant with Annex L of IEC 60947-5-1. N.C. mirror contacts compliant with Annex F of IEC 60947-4-1) - Control circuit: AC or DC operated - Accessories: a wide range of accessories is available.


Features:
  • Optimize logistics and cut administration costs with fewer product variants to handle
  • Access global support and use the same products in all parts of the world: the 100 - 250 V, AC/DC coil covers all standard network voltages
  • A reduction of the coil's energy consumption by 80% lets you save energy
  • Secure your uptime by letting the AF technology overbridge voltage drops and sags.
  • Up to 560 kW - 400 V AC-3, 900 hp - 480 V and 2650 A - 690 V AC-1, 2700 A - general use
  • Only 4 coils cover 24 V - 500 V AC and 20 V - 500 V DC
  • Screw, spring and ring tongue connection types
  • Built-in surge suppression
  • Connection sets and interlock unit for reversing and star-delta starter for an easy, fast and secure assembly of starters
  • Mirror and mechanically linked contacts