Skip to content

ABB 1SVR730180R3300

OFF Delay Single TDR, Screw, 0.05 s - 300 h, 2NO/2NC, 2 Contacts, SPDT

Mfr. Part #: 1SVR730180R3300 / RS Stock #: 70423714

ABB

ABB 1SVR730180R3300

Mfr. Part #: 1SVR730180R3300
RS Stock #: 70423714

Description

OFF Delay Single TDR, Screw, 0.05 s - 300 h, 2NO/2NC, 2 Contacts, SPDT

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$180.78

10

$171.74

25

$162.70

50

$153.66

100

$144.62

Additional Inventory

On order:

2

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Form
SPDT
Function
Off-Delay
Primary Type
Time Delay Relays
UPC Code
4016779851527

Overview

CT-APS Series Off Delay Timers
The CT-APS series is an electronic timer series from the CT-S range with true OFF-delay including 10 selectable time ranges. All electronic timers from the CT-S range are available with two different terminal versions.