Skip to content

ABB Thomas & Betts WM-1

Standard Wire Marker Books - Vinyl Cloth 460 Markers each of 1

Mfr. Part #: WM-1 / RS Stock #: 70093018

ABB Thomas & Betts

ABB Thomas & Betts WM-1

Mfr. Part #: WM-1
RS Stock #: 70093018

Description

Standard Wire Marker Books - Vinyl Cloth 460 Markers each of 1

In Stock:

24

Price

Qty.

Standard Price

10

$48.66

20

$45.74

30

$44.52

Additional Inventory

Minimum Qty: 10
Multiples Of: 10
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Design
Tab
Dimensions
0.00 in W X 5.00 in L
Family Name
Identification
Marker Type
Pocket Pack Wire
Material
Vinyl
Product Header
Vinyl Cloth Standard Book
Protection Class
Book, Wire Marker
Quantity
10
Size
3 x 5 in.
Special Features
Pocket Pack
UPC Code
786210807041

Overview

E-Z-Code products come in a variety of formats in order to identify, secure and alert. Automated wire markers, wire marker (books, cards and labels), lockout/tagout devices, identification tapes and electrical hazard safety signs are available to help satisfy general requirements of OSHA.