Skip to content

ABB Jokab Safety 2TLA050108R0100

Limit Switch, Safety, 2NC 1NO, Spring whisker, NPT, CE cULus TUV

Mfr. Part #: 2TLA050108R0100 / RS Stock #: 70369686

ABB Jokab Safety

ABB Jokab Safety 2TLA050108R0100

Mfr. Part #: 2TLA050108R0100
RS Stock #: 70369686

Description

Limit Switch, Safety, 2NC 1NO, Spring whisker, NPT, CE cULus TUV

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$56.79

3

$53.97

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Coil Spring Wire
Contact Form
2 NC + 1 NO
Current Rating
3 A
Head Type
Wobble Head
IP Rating
IP67
Mounting Type
Surface Mount
Standards
CE cULus TUV
Type
Safety Limit
Type Port
1/2 NPT
UPC Code
80432583708
Voltage Rating
240 V

Overview

ABB Jokab Safety limit switches are designed to be mounted for position sensing of moving applications, e.g., guard doors, conveyors,
machine beds, and elevators. They are available with linear plungers, rotary levers or roller plungers and either slow or snap action contacts.