Skip to content

3M SDR-2

Tape, Wire Marker,Adhesive,Polyester Film,96" L,0.215" W

Mfr. Part #: SDR-2 / RS Stock #: 71084068

3M

3M SDR-2

Mfr. Part #: SDR-2
RS Stock #: 71084068

Description

Tape, Wire Marker,Adhesive,Polyester Film,96" L,0.215" W

In Stock:

160

Price

Qty.

Standard Price

1

$6.44

10

$6.12

25

$5.99

50

$5.86

100

$5.73

250

$5.60

500

$5.47

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
54007093718
Material
Polyester Film
Product Header
ScotchCode™ SDR Series Polyester Film Marking Tape
Protection Class
Tape, Wire Marker
Special Features
Adhesive
Tape Roll Length
96 in
Type
Tape
UPC Code
54007093718

Overview

5.5 mil reinforced flame-retardant epoxy film tape with an acrylic high tack pressure-sensitive adhesive. Tape resists abrasion, oil and water. Excellent adhesion to clean Neoprene™, Hypalon, nylon and PVC insulation materials.