Skip to content

3M 89150-0101

Conn Rect Wiremount Cable Socket 50 Cont IDC Open End Cover 0.1" Pin-Spng Gray

Mfr. Part #: 89150-0101 / RS Stock #: 71084646

3M

3M 89150-0101

Mfr. Part #: 89150-0101
RS Stock #: 71084646

Description

Conn Rect Wiremount Cable Socket 50 Cont IDC Open End Cover 0.1" Pin-Spng Gray

In Stock:

38

Price

Qty.

Standard Price

1

$2.39

10

$2.15

25

$2.03

50

$1.96

100

$1.88

500

$1.79

1000

$1.67

Additional Inventory

On order:

500

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
54007515715
Angle
Straight Degree(s)
Color
Gray
Contact Material
Phosphor Bronze
Contact Plating
Gold
Current Rating
1 A
Dielectric Material
Polybutylene Terephthalate
Housing Material
Copper Alloy
Insulation Material
Glass Filled Polyester
Number of Contacts
50
Number of Rows
2
Operating Temperature
-55 to 105 °C
Pin Spacing
0.1 in
Pitch
2.54 mm
Primary Type
Cable Connector
Product Header
Wiremounted Flat Cable Type Rectangular Socket Connector
Special Features
Open End Cover
Temperature Rating
-55 to +105 C
Termination
IDC
Type
Socket
UPC Code
54007515715
Voltage Rating
1000 V
Wire Size
26-36 AWG

Overview

Preassembled Wiremount Socket Glass Filled Polyester Insulation Material
  • Preassembled, terminates faster than two-piece sockets
    Double-recessed cover for cable terminating from either side eliminates need for single-recessed cover .