PR Electronics 5333D
Temperature Transmitter 2-Wire, RTD/Ohm In, -200 to 850 C, 8-30VDC, 5000 Series
Mfr. Part #: 5333D / RS Stock #: 70900101
Price
Qty.
Standard Price
1
$203.88
5
$191.64
10
$187.57
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
0.1 %
Body Style
Puck
Input Type
RTD ; Ohm
IP Rating
IP20
Measurement Range
-200 to 850 C °C ; 0 to 10 kOhm °C
Mounting Type
DIN Form B Sensor Head Mount
Number of Wires
2
Output
4-20 mA
Sensing Mode
RTD ; Ohm
Supply Voltage
8 to 30 VDC
Termination
Screw
Type
Temperature Transmitter
Overview
Linearized temperature measurement with Pt100...Pt1000, Ni100...Ni1000, or TC sensor.
Conversion of linear resistance variation to a standard analog current signal, for instance from valves or Ohmic level sensors. Amplification of a bipolar mV signal to a standard 4...20 mA current signal.
Features:
RTD, TC, Ohm, or mV Input
Extremely High Measurement Accuracy
1.5 kVAC Galvanic Isolation
Programmable Sensor Error Value
For DIN Form B Sensor Head Mounting
Conversion of linear resistance variation to a standard analog current signal, for instance from valves or Ohmic level sensors. Amplification of a bipolar mV signal to a standard 4...20 mA current signal.
Features: