Power Sonic PSC-241000A-C
Battery Charge, Lead Acide Battery, 24V @ 1000mA
Mfr. Part #: PSC-241000A-C / RS Stock #: 70115569
Product Specifications
Product Attribute
Attribute Value
Search
Compatible Battery Chemistry
Lead Acid
Compatible Battery Type
SLA
Connection
Plug, Alligator Clip with Insulated Sleeve
Number of Batteries Charged
1
Output Current
1 A
Output Voltage
24 V
Series
SLA Series
Type
Switch Mode Charger
Overview
IC Based Voltage and Current Regulation Designed For Sealed (Valve-Regulated) Lead-Acid Batteries
Useable on Domestic and Overseas Input Voltages from 110 VAC/60 Hz to 240 VAC/50 Hz (Except PSC-120000A-C)
LEDs Indicate ‘Power-On’ and "FAST" and "FLOAT" Charge Modes for Efficient, Care-Free and Safe Operation
Wall-Plug or Desktop Design with Screw-Type Output Terminals Are Protected Against Reverse Polarity Connection
Desktop Designs Have 59" (1.5 m) Input Leads and Both Designs Have 39" (1 m) Output Leads
Connectors to the Battery Are Alligator Clips with Insulated Sleeves
UL and European CE Approval