Power Sonic PS-12750U
Battery, Rechargeable, Lead Acid, 12VDC, 75Ah, Universal Terminal, SLA Series
Mfr. Part #: PS-12750U / RS Stock #: 70115720
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$327.51
3
$298.04
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacity
75 VA
Classification
Rechargeable
Jacket Material
Non-Conductive ABS Plastic
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-40 °C
Nominal Voltage
12 V
Operating Temperature
-20 to 50 °C
Product Header
Rechargeable Sealed Lead Acid Battery
Size
Rectangular
Tab Type
Rectangular Lead Acid Batteries
Termination
Bolt Fastened
Voltage Rating
12 VDC
Weight
50.6 lb
Overview
Features:
Sealed/Maintenance-Free
High Discharge Rate
Economical
Wide Operating Temperature Range
Design Flexibility
Easy Handling
Long Shelf Life
Rugged Construction
Deep Discharge Recovery
Compact
Long Service Life