Pomona Electronics 6902-240
Cable Assembly, Audio, XLR Plug, XLR Jack, 240", 26 AWG, Non Booted
Mfr. Part #: 6902-240 / RS Stock #: 70197168
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For audio broadcast
Boot Type
Non Booted
Cable Length
20 Ft.
Cable Type
Belden 1172A Star Quad Audio Cable
Conductor Size
26 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
XLR Plug
Connector Type Cable end 2
XLR Jack
Product Header
6902 Series Audio Cable Assembly
Special Features
Non Booted
Type
Audio/Video
Overview
Rugged XLR (M) to XLR (F) Patch Cord, Conductor Size 24 AWGAudio experts can't afford a connection to fail mid-stream. They prevent on-the-job emergencies by using the most rugged cable assemblies and connectors they can find. Pomona's new XLR line includes extra-rugged cable assemblies and delivers a wide variety of audio interconnects and adapters for the professional.High-end audio applications require rugged cable assemblies and connectors. The Pomona 6902 Series audio cables provide reliable, durable audio connections with cable assemblies tested to over - 100 pounds pull and up to 50,000 bends under stress . (Custom assemblies available upon request.) - Materials ?Cable: Belden 1172A Low Noise Cable ?XLR Connectors: Designed with an Internal Cable Clamp for Superior Cable Retention ?Connector Bodies: Die Cast Zinc Alloy with Black Nickel Plating for Low Reflection ?XLR Center Contacts: Gold-Plated Brass