Pomona Electronics 6510-V-60-0
Cable 60 In. Rg59 Non Booted Black Jacket Ul Listed
Mfr. Part #: 6510-V-60-0 / RS Stock #: 70198532
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$32.29
2
$31.32
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Boot Type
Non Booted
Cable Length
60 in
Cable Type
RG-59 ; Coaxial
Color
Black
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
BNC Male
Connector Type Cable end 2
BNC Male
Dimensions
60.00 in L
Insulation Material
PolyTetraFluoroEthylene
Jacket Color
Black
Product Header
BNC to BNC Cable Assembly
Special Features
Molded Strain Relief, Non Booted
Standards
UL
Temperature, Rating
50 °C
Type
Cable Assembly
UPC Code
095969156172
Overview
BNC to BNC Cable, RG59 Cable Type, 75 Ohms Connector, Brass Body Material, PTFE Dielectric MaterialWhether you're working at an event, in a mobile truck, or in the studio, professionals like you need the cleanest, clearest signals for broadcast and production. Pomona's new line of 75 Ω digital video and audio broadcast connectors and cable assemblies deliver the ruggedness and reliability you need. The transmission of today's digital video signals is demanding higher bandwidth and greater signal purity than the analog signals of yesterday. 75 Ω connectors from Pomona help meet these demands by reducing signal loss. Pomona digital video connectors are true 75 Ω, precision-machined from high quality materials. - Ratings Voltage. Shield/Earth: 30 VAC/60 VDC Max. Inner Conductor/Shield: 500 VRMS Max. Operating Temperature: +50?C (+122?F) Max. - Features ?Made from Precision Machined High Quality Brass for Superior Performance ?Center Contacts Are Plated with 20 Micro Inches of Gold for Better Conductivity ?Insulation Material Is High Density PTFE ?All Connectors and Adapters Are 75 Ohm for Broadcast Applications ?Female Center Contacts Are Made from Heat Treated Beryllium Copper for Long Wear Life?Is the Same High Quality Construction as Model 2249-C with a Connector on One End Only