Pomona Electronics 5699-9
Adapter Banana Jack Terminal Strip Banana Jack 1100 V (RMS) (Max.) Nylon
Mfr. Part #: 5699-9 / RS Stock #: 70198366
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$7.99
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
White
Connector Type
Terminal Strip Banana Jack
Operating Temperature
216 °F
Operating Voltage
1100 V
UPC Code
095969161428
Overview
Nickel Plated Brass, Nylon Insulation, +216 ?F, Terminal Strip Banana Jack
This adapter provides a banana jack connection by replacing the screw in a terminal strip. Secure connections can be made with standard banana plug patch cords without breaking the connection to the terminal strip. - Material: Banana Jack 4.2 (0.166) diameter, brass. - Finish: Nickel plated. - Insulation: Nylon.
This adapter provides a banana jack connection by replacing the screw in a terminal strip. Secure connections can be made with standard banana plug patch cords without breaking the connection to the terminal strip. - Material: Banana Jack 4.2 (0.166) diameter, brass. - Finish: Nickel plated. - Insulation: Nylon.