Pomona Electronics 3781-8-2
Minigrabber Test Clip Patch Cord 8 Inch Red
Mfr. Part #: 3781-8-2 / RS Stock #: 70198326
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.79
2
$6.59
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Nylon
Color
Red
Contact Material
Beryllium Copper
Current Rating
5 A
Finish
Gold Plated
Insulation Material
Glass Filled Nylon
Operating Force
Glass Filled Nylon oz
Operating Temperature
102 °F
Terminal Size
0.09 in.
Type
Patch Cord, Test Clip
UPC Code
095969177078
Voltage Rating
30 V ; 60 V
Wire Size
20 AWG
Overview
Test Lead, Beryllium Copper Contact Material, PVC Insulation Material
- Wire: 20 AWG. 41 ?- t.c. PVC insulated, 2.21 mm (0.087) O.D. - Rating: 300 VAC, 12 amps.
- Wire: 20 AWG. 41 ?- t.c. PVC insulated, 2.21 mm (0.087) O.D. - Rating: 300 VAC, 12 amps.