Pomona Electronics 2439-2
Binding Post, Miniature Binding Post, 5 A, 1500 V (RMS) (Max.), Polycarbonate,
Mfr. Part #: 2439-2 / RS Stock #: 70197951
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$10.80
10
$9.94
25
$9.02
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Tin Plated Brass
Color
Red
Head Shape
Hex
Insulation Material
Polycarbonate
Operating Force
Polycarbonate oz
Overall Length
0.75 in. (Open) in
Primary Type
Binding Post
Type
Binding Post
UPC Code
095969186681
Voltage Rating
1500 V
Overview
5 A, 1500 V (RMS) (Max.), Single Insulated Miniature Binding Posts
Accepts miniature banana plug. #8-32 hex nut and lockwasher included. 2.2 (0.086) dia. cross hole is perpendicular with flat on insulator. Mounts in panels up to 4.8 (0.188) thick. - Material: Binding post body, captive thumb nut and hex nut ? Brass; Lockwasher ? Steel. - Finish: Binding post with one captive thumb nut ? Gold (2382) or bright tin plated (2439); Hex nut and lockwasher ? Nickel plated. - Insulation: Polycarbonate. - Rating: 1500 VDC, 5 amps, +115?C (+239?F) max.
Accepts miniature banana plug. #8-32 hex nut and lockwasher included. 2.2 (0.086) dia. cross hole is perpendicular with flat on insulator. Mounts in panels up to 4.8 (0.188) thick. - Material: Binding post body, captive thumb nut and hex nut ? Brass; Lockwasher ? Steel. - Finish: Binding post with one captive thumb nut ? Gold (2382) or bright tin plated (2439); Hex nut and lockwasher ? Nickel plated. - Insulation: Polycarbonate. - Rating: 1500 VDC, 5 amps, +115?C (+239?F) max.