Pomona Electronics 2249-K-120
Cable Assembly,BNC Male x2,RG-174/U Cbl,120",26 AWG,BCCS,7x34 Str,Black PVC Jkt
Mfr. Part #: 2249-K-120 / RS Stock #: 70197964
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$41.29
5
$40.05
10
$39.43
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For greater flexibility in tight and low power situations
Boot Type
Non Booted
Cable Length
120 in
Cable Type
RG-174/U
Color
Black
Conductor Material
Bare Copper Covered Steel
Conductor Size
26 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
BNC Male
Connector Type Cable end 2
BNC Male
Dimensions
120.00 in L
Insulation Material
Polyethylene
Jacket Color
Black
Jacket Material
Polyvinylchloride
Operating Force
Polyethylene oz
Product Header
BNC Male Cable Assembly
Shielding
Tinned Copper Braid
Special Features
Molded Strain Relief, Non Booted
Standards
UL, CE
Stranding
7×34
Temperature, Rating
-40 to 75 °C
Type
Cable Assembly
UPC Code
095969185141
Wire Size
26 AWG
Overview
Cable Assembly with BNC Male on Each End, 50 Ohms Impedance, PTFE Dielectric Material
- Cable Designation and Type
- 2249-C: RG58C/U, 50 ohm cable makes it ideal for most test and measurement applications, RF transmission systems and Thinnet LAN applications.
- 2249-E: RG59B/U, 75 ohm cable assembly for use with broadcast, video, and other signal applications.
- 2249-K: RG174/U, smaller diameter 50 ohm cable for greater flexibility in tight applications. It is best suited for use in low power situations where small size and flexibility is important.
- 2249-Y: RG223/U, double shielded 50 ohm cable assembly for superior interference rejection.
- Features
The Molded Strain Relief Is Directly Bonded to the Cable Jacket for Superior Strength and Durability
Teflon Insulation and Nickel Tarnish Resistant Outer Shells Used in the BNC Connector Provide Long Life and Reliability
Gold Plated Center Contacts Assure the Most Noise Free Connection Possible
The Connectors and Cable Are Impedance Matched
- Cable Designation and Type
- 2249-C: RG58C/U, 50 ohm cable makes it ideal for most test and measurement applications, RF transmission systems and Thinnet LAN applications.
- 2249-E: RG59B/U, 75 ohm cable assembly for use with broadcast, video, and other signal applications.
- 2249-K: RG174/U, smaller diameter 50 ohm cable for greater flexibility in tight applications. It is best suited for use in low power situations where small size and flexibility is important.
- 2249-Y: RG223/U, double shielded 50 ohm cable assembly for superior interference rejection.
- Features