Plato Products CS-36
Sponge, Hexacon 893A Holder, MV15/16, 3.5 in., 2.25 in., CS Series
Mfr. Part #: CS-36 / RS Stock #: 70193409
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.50
10
$3.32
25
$3.25
50
$3.18
100
$3.11
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dimensions
0.00 in W X 3.50 in L
For Use With
Hexacon 893A Holder ; MV15/16
Overview
Plato® Tip Cleaning Sponge
Plato sponges are manufactured with all natural materials to exacting specifications. Pure cellulose (a wood derivative) is used. Cellulose is selected for its ability to hold many times its weight in water and for its resistance to abrasion and tearing forces which occur during the tip wiping process. Plato sponges are designed to a thickness* which will hold water for long periods of time and meet ANSI (J-STD-001B) for low sulphur content and fine porosity.
Plato sponges are designed to a thickness which will hold water for long periods of time and meet ANSI (J-STD-001B) for low sulphur content and fine porosity.
Plato sponges are manufactured with all natural materials to exacting specifications. Pure cellulose (a wood derivative) is used. Cellulose is selected for its ability to hold many times its weight in water and for its resistance to abrasion and tearing forces which occur during the tip wiping process. Plato sponges are designed to a thickness* which will hold water for long periods of time and meet ANSI (J-STD-001B) for low sulphur content and fine porosity.
Plato sponges are designed to a thickness which will hold water for long periods of time and meet ANSI (J-STD-001B) for low sulphur content and fine porosity.