Phoenix Contact 5601975
Relay Socket, 8 Pin Octal, 24 VDC, 10A
Mfr. Part #: 5601975 / RS Stock #: 70330361
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
RMOB-JR-1-24DC-MKDS5
Application
Industrial
Number of Pins
8
Series
RMOB-JR Series
Overview
The RMOB-JR Series of relay bases from Phoenix Contact allows for a variety of pluggable octal style relays to be used in a single DIN-rail mountable base. The 8-pin style octal base will accept up to a 2 PDT contact relay. The 11-pin style octal base will accept up to a 3 PDT contact relay. The DIN-rail mounted design provides the added benefit of separation between coil and contact wiring. This will eliminate the likelihood of faulty triggering from interference between the coil and contact wiring.
Features:
Pluggable Base for 8- or 11-Pin Socket Style Relays
45 mm Wide
DIN-Rail Mountable with Universal Foot
Separation of Coil and Contact Wiring
Built-In Damping Diode Circuit for DC Input Voltages
Status Indication Lamp
Specifications:
Contact Rating: 5 A @ 250 VAC
Wire Size: 30-12 AWG
Operating Temperature: -20°C to +65°C
Dimensions: 1.55" H × 1.77" W × 3.03" D
Features:
Specifications: