Phoenix Contact 3270159
Potential distributors,250V,17.5 A,AWG:14-26,Push-in conn,2 pos,32 conn
Mfr. Part #: 3270159 / RS Stock #: 70973786
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$46.80
5
$43.06
10
$39.08
50
$36.04
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PTRVB 8-PV /BK
Approvals
DNV GL ; UL Recognized ; cUL Recognized ; CSA ; cULus Recognized
Better World Product
No
Color
Gray
Dimensions
0.00 in W X 3.94 in L
Family Name
PT Push-in Family
Maximum Load Current
24 A
Number of Connections
32
Number of Levels
8
Number of Positions
2
Primary Type
External Accessories
Termination
Push-In
Type
Potential Distributor
UPC Code
4046356963411
Overview
Potential distributors, Nom. voltage: 250 V, Nominal current: 17.5 A, Cross section: 0.14 mm2 - 2.5 mm2, AWG: 14 - 26, Connection type: Push-in connection, Number of positions: 2, Number of connections: 32, Width: 8.3 mm, Length: 100 mm, Color: gray, Color of connection elements: black, Assembly: NS 35/7,5, NS 35/15
Features:
> Bridgeable potential distributor
> High contact quality thanks to push-in technology as a replacement for Wire-Wrap®, TERMI-POINT®, etc.
> Tool-free wiring in a confined space thanks to compact size
Features: