Phoenix Contact 3240024
Ring Cable Lug Blue 1.5-2.5mm C-RCI 2 5/M5 C-RCEI Series
Mfr. Part #: 3240024 / RS Stock #: 70632163
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.80
1000
$0.68
2500
$0.64
5000
$0.608
10000
$0.576
50000
$0.536
100000
$0.488
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
C-RCI 2 5/M5
Approvals
EAC
Color
Blue
Connection Type
Screw
Control Voltage
24 V
Family Name
TOOL Fox Family
Frequency
2.4GHz, 5GHz GHz
Jacket Color
Black
Material
Copper
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
1
Overall Length
6.142 in
Primary Type
Lugs
Stripping Length
8 mm in
Supply Voltage
24 VDC
Termination
Ring
Type
Lugs
UPC Code
4046356452014
Overview
Phoenix Contact TOOL Fox Family | C-RCEI Series — Ring Cable Lugs, Insulated with Additional Crimp Zone for Conductor Insulation:
Professional tools are characterized by their reliability and high performance. We produce our tools in highly specialized manufacturing processes in accordance with applicable standards, directives, and regulatory requirements. Conscious of our responsibility to the environment, production at our manufacturing site in Sweden conserves resources and is sustainable.
Features:
The C-RCEI series is equipped with an additional crimp zone for conductor insulation
The conductor and insulation are crimped together, thereby increasing the vibration resistance and tensile strength
The sleeves taper conically, enabling easy and correct conductor insertion
Professional tools are characterized by their reliability and high performance. We produce our tools in highly specialized manufacturing processes in accordance with applicable standards, directives, and regulatory requirements. Conscious of our responsibility to the environment, production at our manufacturing site in Sweden conserves resources and is sustainable.
Features: