Phoenix Contact 3212895
LatchingColor: orange PR 1 5/S/2 PT Series
Mfr. Part #: 3212895 / RS Stock #: 70973520
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.98
10
$0.83
25
$0.78
50
$0.74
100
$0.71
500
$0.66
Additional Inventory
Can ship in 10 days:
13
On order:
25
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PR 1 5/S/2
Approvals
EAC
Color
Orange
Connection Type
Screw
Control Voltage
24 V
Dimensions
0.00 in W X 1.14 in L
Frequency
2.4GHz, 5GHz GHz
Jacket Color
Black
Material
PA-GF
Mounting Type
Cable Mount
Number of Conductors
1
Number of Positions
1
Overall Length
6.142 in
Primary Type
Standard Circular
Supply Voltage
24 VDC
Termination
Push-In
Type
Latching
UPC Code
4046356566032
Warranty
Limited Lifetime
Wire Termination Type
Push-In
Overview
Latching, Color: orange
Features:
Can be used in all plug versions
Snapped into the outside of the plug housing and hooks onto the terminal block housing when the plug is snapped on
Features: