Phoenix Contact 3210787
Plug;Spring-cage conn;Pos:1AWG:28-12;W:5.2mm;39mm;gray
Mfr. Part #: 3210787 / RS Stock #: 70925194
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$2.24
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
SP-H 2 5/ 1-L
Approvals
CSA ; UL Recognized ; cUL Recognized ; EAC ; VDE report with production monitoring ; IECEE CB Scheme ; cULus Recognized
Color
Gray
Insulating Material Group
I
Maximum Load Current
24 A
Number of Connections
1
Number of Levels
1
Number of Positions
1
Pitch
5.2 mm in
Stripping Length
8 mm ... 10 mm in
Type
Plug
UPC Code
4046356411776
Warranty
Limited Lifetime