Phoenix Contact 3060762
Plug,Screw conn,1 pos,Cross section: 0.2mm - 6mm,W:8.2mm,H:42.7mm,UP 6/ 1-M
Mfr. Part #: 3060762 / RS Stock #: 70972972
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$3.86
250
$3.55
500
$3.09
1000
$2.70
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
UP 6/ 1-M
Approvals
VDE Gutachten mit FertigungsÜberwachung ; IECEE CB Scheme ; EAC ; CSA ; UL Recognized ; cUL Recognized ; cULus Recognized
Color
Gray
Family Name
UT Screw Connection Family
Maximum Load Current
41 A
Number of Connections
1
Number of Levels
1
Number of Positions
1
Pitch
8.2 mm in
Termination
Screw
Type
Plug
UPC Code
4046356607964
Warranty
Limited Lifetime
Overview
Plug, Connection method: Screw connection, Number of positions: 1, Cross section: 0.2 mm2 - 6 mm2, AWG: 24 - 8, Width: 8.2 mm, Height: 42.7 mm, Color: gray