Phoenix Contact 3059171
Feed-Through Terminal Block w/bolt conn method,AWG:26 -10,9mm,gray,RSC 4-F/4
Mfr. Part #: 3059171 / RS Stock #: 70972921
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.57
5
$7.88
10
$6.85
20
$6.00
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
RSC 4-F/4
Approvals
UL Recognized ; cUL Recognized ; EAC ; cULus Recognized
Color
Gray
Dimensions
1.46 in H X 0.00 in W X 2.10 in L
Family Name
RT Bolt Connection Family
Insulating Material Group
I
Maximum Load Current
32 A
Mounting Type
DIN Rail Mount
Number of Connections
8
Number of Levels
1
Pitch
9 mm in
Screw Type
M4
Type
Feed-Through
UPC Code
4046356534796
Warranty
Limited Lifetime
Wire Size
10-26 AWG
Wire Termination Type
Bolt
Overview
-Feed-through terminal block with bolt connection method, cross section: 0.1 - 6 mm - 2, AWG: 26 - 10, width 9 mm, color: gray
-Features:
Mounting on standard DIN rails or directly in control boxes / Large-surface, consistent external and center labeling / Compact screw connection of ring and fork-type cable lugs / Screw nuts and current bars are latched in the insulating housing and cannot be removed / Cover profile that can be snapped directly onto the terminal blocks provides touch-proof protection / The isolator bridge bar supports switchable cross connections; the bridge screw therefore has the function of a live contact / Bridge shaft for potential distribution using standard screw bridges /
-Features:
Mounting on standard DIN rails or directly in control boxes / Large-surface, consistent external and center labeling / Compact screw connection of ring and fork-type cable lugs / Screw nuts and current bars are latched in the insulating housing and cannot be removed / Cover profile that can be snapped directly onto the terminal blocks provides touch-proof protection / The isolator bridge bar supports switchable cross connections; the bridge screw therefore has the function of a live contact / Bridge shaft for potential distribution using standard screw bridges /