Phoenix Contact 3049013
Conn Term Blk DIN Rail Feed Thru Bolt Conn 2 26-14 AWG Gray 12.3 mm W RT Series
Mfr. Part #: 3049013 / RS Stock #: 70169945
Price
Qty.
Standard Price
1
$4.08
10
$3.75
25
$3.51
50
$3.33
100
$3.14
500
$2.77
Additional Inventory
Can ship in 10 days:
26052
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
RT 3
Approvals
ATEX ; IECEx ; EAC Ex ; UL Recognized ; VDE Zeichengenehmigung ; cUL Recognized ; ABS ; IECEE CB Scheme ; EAC ; cULus Recognized
Color
Gray
Dimensions
0.00 in W X 2.60 in L
Family Name
RT Bolt Connection Family
Insulating Material Group
I
Maximum Load Current
24 A
Mounting Type
DIN Rail Mount
Number of Connections
2
Number of Levels
1
Primary Type
DIN Rail Mount
Screw Type
M3
Type
Feed-Through
UPC Code
4046356140140
Warranty
Limited Lifetime
Wire Size
14-26 AWG
Overview
Phoenix Contact CLIPLINE Complete Modular Terminal Block System: RT Bolt Connection Family | RT Series — Bolt Connection Terminal Blocks:
The RT bolt connection terminal block series combines the bolt connection technology with the advantages of the CLIPLINE complete system. The standardized plug-in bridges provide considerable time savings during wiring. To provide a comfortable and fast conductor connection, the cap nuts are captive and locked in the terminal block housing. The integrated screw locking guarantees safe use, meeting even highest requirements under applications subject to shock and vibration. Simply snap on the ground terminal blocks of the same shape. Contact is made with the DIN rail immediately. This mechanically and electrically efficient contacting meets all requirements of the IEC 60947-7-2 standard.
Work comfortably: with the bolt terminal blocks from Phoenix Contact you can safely connect conductors with cross sections of up to 240 mm2. The hinged cover with captive cap nut which can be swung up makes wiring ring cable lugs quick and easy. Bolt connection terminal blocks are best suited to applications which are subject to shocks and vibrations. The integrated spring retainer ensures a stable and maintenance-free connection.
Features:
Considerable conductor pull-out forces due to a high contact force and large contact surfaces
Safety for users thanks to integrated touch proofness
Simple potential distribution with time-saving plug-in bridge system
Quick ring cable lug wiring thanks to hinged cover which can be swung up
Comprehensive range of accessories: standardized for bridging, testing, and marking
All ring cable lugs which comply with the DIN 46234, DIN 46235 or DIN 46237 standards can be used
Simple multi-conductor connection – you can connect up to four cable lugs per bolt
High contact forces and large contact surfaces – conductor cross sections of up to 240 mm2 can be wired safely and with long-term stability
The RT bolt connection terminal block series combines the bolt connection technology with the advantages of the CLIPLINE complete system. The standardized plug-in bridges provide considerable time savings during wiring. To provide a comfortable and fast conductor connection, the cap nuts are captive and locked in the terminal block housing. The integrated screw locking guarantees safe use, meeting even highest requirements under applications subject to shock and vibration. Simply snap on the ground terminal blocks of the same shape. Contact is made with the DIN rail immediately. This mechanically and electrically efficient contacting meets all requirements of the IEC 60947-7-2 standard.
Work comfortably: with the bolt terminal blocks from Phoenix Contact you can safely connect conductors with cross sections of up to 240 mm2. The hinged cover with captive cap nut which can be swung up makes wiring ring cable lugs quick and easy. Bolt connection terminal blocks are best suited to applications which are subject to shocks and vibrations. The integrated spring retainer ensures a stable and maintenance-free connection.
Features: