Phoenix Contact 2981936
PSR-SCP Safety Relay, 24 V dc
Mfr. Part #: 2981936 / RS Stock #: 70251460
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$158.21
10
$150.30
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PSR-SCP- 24DC/SIM4
Approvals
UL Listed ; cUL Listed ; EAC ; cULus Listed
IP Rating
IP20
Standards
DIN EN 50178
UPC Code
4046356326001
Warranty
Limited Lifetime
Overview
Multi-application Modular System - PSR-SPP Series
This can be quickly and reliably assembled to form a tailor-made safety solution. To connect using TBUS correctly you will need one PSR-TBUS per module. For the last additional module use one PSR-TBUS-TP instead, this will close the feedback loop. The interface module is used for the connection of up to four safety sensors with NC/NO contacts to the safety relay PSR-SDC4, with screw connection.
This can be quickly and reliably assembled to form a tailor-made safety solution. To connect using TBUS correctly you will need one PSR-TBUS per module. For the last additional module use one PSR-TBUS-TP instead, this will close the feedback loop. The interface module is used for the connection of up to four safety sensors with NC/NO contacts to the safety relay PSR-SDC4, with screw connection.