Phoenix Contact 2903702
Power Relay, 3PDT, 24VDC/440VAC, 250VDC, 16A, RIFLINE COMPLETE RELAY Series
Mfr. Part #: 2903702 / RS Stock #: 70342714
Price
Qty.
Standard Price
1
$13.19
Additional Inventory
On order:
4
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
REL-PR3- 24DC/3X21
Approvals
CSA ; UL Recognized ; cUL Recognized ; EAC ; cULus Recognized
Coil Voltage
440 VAC ; 250 VDC
Contact Current Rating
16 A
Contact Form
3PDT
Contact Material
AgNi
Contact Type
3 PDT
Contact Voltage Rating
300 VDC
Control Voltage
440 V
Current Rating
16 A
Dimensions
1.79 in H X 0.00 in W X 1.42 in D
Function
Monostable
Mounting Type
Socket Mount
Primary Type
Power Relays
Relay Type
General Purpose
Standards
IEC 61810
Termination
Blade
UPC Code
4046356759144
Voltage Rating
24 V
Overview
REL PR3 High Power Relay
Phoenix Contacts Rifline industrial series of relays, bases and accessories.
Phoenix Contacts Rifline industrial series of relays, bases and accessories.