Phoenix Contact 2902850
Configurable Temperature Transducer -200 to +850 degC, 0 to 4000 Ohms Input
Mfr. Part #: 2902850 / RS Stock #: 70342036
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
MINI MCR-RTD-UI-SP-NC
Approvals
UL Listed ; cUL Listed ; ATEX ; cULus Listed ; EAC ; GL
Color
Green
Input Type
Analog
Mounting Type
DIN Rail Mount
Special Features
Plug-in Connection Technology
Standards
EN 61000-4-6
Stripping Length
8 mm in
UPC Code
4046356689250
Warranty
Limited Lifetime
Overview
Configurable Resistance Thermometer Transducer
Configurable 3-way isolated temperature transducer. The device is suitable for the connection of resistance thermometers and remote resistance-type sensors in 2, 3 and 4-wire connection technology. The measured values are converted into a linear current or voltage signal. The device can either be configured via DIP switches or, with extended functionality, via the S port using the software (FDT/ DTM). The device supports fault monitoring.
Configurable 3-way isolated temperature transducer. The device is suitable for the connection of resistance thermometers and remote resistance-type sensors in 2, 3 and 4-wire connection technology. The measured values are converted into a linear current or voltage signal. The device can either be configured via DIP switches or, with extended functionality, via the S port using the software (FDT/ DTM). The device supports fault monitoring.