Phoenix Contact 2865955
Repeater power supply and input isolating amplifier HART MACX MCR-SL-RPSSI-I
Mfr. Part #: 2865955 / RS Stock #: 70329682
Price
Qty.
Standard Price
1
$379.34
Additional Inventory
On order:
13
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Cover
Actuation
Manual
Alternate Mfr Part Number
MACX MCR-SL-RPSSI-I
Application
Industrial
Approvals
UL Listed ; cUL Listed ; ATEX ; cULus Listed ; Functional Safety ; EAC
Color
Gray ; Green
Connection Type
Screw
Contact Material
CuZn
Contact Type
Standard
Control Voltage
24 V
Current Rating
0.1 A
For Use With
Terminal Block End Stops @fs: Covers @fs: Brackets
Frequency
2.4GHz, 5GHz GHz
Frequency Range
2.4GHz GHz
Housing Material
PA
Input Type
Current
Jacket Color
Black
Maximum Operating Temperature
70 C
Minimum Operating Temperature
-35 C
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Contacts
1
Number of Levels
1
Number of Positions
1
Output Type
Current
Overall Length
6.142 in
Pitch
0 mm in
Primary Type
Power Supply
Protection Class
IEC
Protocol Type
Standard
Size
1 in
Special Features
MACX ANALOG Series
Supply Voltage
24 VDC
Termination
Screw
Type
Power Supply
UPC Code
4046356448314
Voltage Rating
12 V
Warranty
Limited Lifetime
Wire Size
12 AWG
Overview
Phoenix Contact - MACX ANALOG Series Signal Conditioning & Signal Converters
MACX Analog signal conditioners provide outstanding safety for applications requiring comprehensive explosion protection and functional safety. They provide a wide range of solutions for safe, interference-free analog and digital signal processing. In addition to explosion protection for all zones and material groups, MACX Analog provides functional safety in accordance with SIL IEC/EN 61508 and PL EN ISO 13849.
Benefits:
High signal quality with safe electrical isolation and long service life thanks to low self-heating
Significant space savings with an overall width of just 12.5 mm for single and two-channel standard functions
Flexible supply: modular 24 V power bridging with group error messaging or wide-range input up to 230 V AC/DC
Service-friendly connection technology with coded, pluggable terminal blocks, with optional screw or Push-in connection
Fast signal connection with compact, robust Termination Carriers for system cabling