Phoenix Contact 2835448
Output Isolator, Isolator, 20 to 30 VDC, Intrinsically Safe
Mfr. Part #: 2835448 / RS Stock #: 70207691
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
60 Amp
Input Type
Current
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-20 °C
Module Type
Isolator
Mounting Type
DIN Rail
Number of Channels
1
Output Type
Current
Range Input
0 to 20 mA
Series
PI Series
Special Features
3-Way Electrical Isolation
Standards
ATEX, CE Compliant, Canada, UL, USA
Supply Voltage
20 to 30 VDC V
Temperature Operating Range
-20 to +60 °C °C
Termination
Screw
Type
Signal Isolator
Overview
Output Isolator, 20 to 30 VDC Supply Voltage
Polyamide PA non-reinforced houding, green color ?20 mA input/output signal ?99 mm L x 22.5 mm W x 114.5 mm H ?24-14 AWG conductor size ?-20 to +60 °C operating temperature
Output isolator, (analog OUT).
Output isolator, (analog OUT).