Phoenix Contact 2700451
Module, Industrial Wireless LAN, 24VDC, FL WLAN 24 DAP 802-11-US
Mfr. Part #: 2700451 / RS Stock #: 70239220
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
WLAN Access Point
Alternate Mfr Part Number
FL WLAN 24 DAP 802-11-US
Communication
RJ45 Socket, RSMA Female Connector
Frequency Range
2.4 to 5 GHz
Input Current
400 mA
Mounting Type
Panel Mount
Primary Type
Wireless
Protection Rating
IP65
Series
FL Series
Special Features
IEEE 802.11 A/B/G, Client Adapter, Antenna Diversity, Web-Based Management, 802.11I, WPA2, WPA-PSK, Radius, WEP, TKIP, AES
Supply Voltage
24 VDC
Type
WLAN Access Point
Overview
The compact lean managed switches (LM) make it possible to set up flexible and economical managed Ethernet networks in an automation environment. Its huge range of connection variants and extended temperature range of -40°C to +70°C enable it to perfectly cover the requirements of industrial applications. The integrated software allows networks to be redundantly set up, diagnosed and monitored using IT standard protocols.
Features:
Web-Based Management, SNMP
Compact Housing
Comprehensive Fiber Optic Versions
Configuration Can Be Stored Externally
-40°C ... +70°C Ambient Temperature
Configurable Alarm Contact
Features: