Phoenix Contact 1889851
PCB Terminal Screw 5mm 16AWG 400V 17.5A 3 Position COMBICON MKDS Series
Mfr. Part #: 1889851 / RS Stock #: 70055279
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$2.32
250
$2.13
500
$1.85
1000
$1.62
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
MKDS 1 5/ 3 BD:1-3
Cross Section Area
1.5 mm2
Current Rating
17.5 A
Family Name
COMBI Plug Family
Hole Diameter
1.3 mm
Insulation Material
Polyamide
Mounting Type
PCB Mount
Number of Contacts
3
Number of Positions
3
Operating Force
PA oz
Pin Dimensions
0.9 x 0.9 mm in
Pitch
5 mm in
Primary Type
PCB Mount
Stripping Length
7 mm
Surge Voltage
4 kV
Termination
Screw
Tightening Torque
0.5 Nm
Type
Terminal
UPC Code
4017918376345
Voltage Rating
400 V
Wire Size
16 AWG
Wire Termination Type
Screw
Overview
Phoenix Contact COMBICON Power Connection Family | COMBICON MKDS Series — Through Hole Mount PCB Terminal Blocks with Rising Cage Clamp Screw Terminals & Side Interlocking:
Two methods are available for potential distribution or looping through the ground conductor in PCB terminal blocks. The easiest solution is a separate bridge fixed directly in the connection area, if necessary, with a supply conductor. Internally bridged versions are available in the standard MKDS product range. The entire clamping space is also available here.
Features:
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors
Designed for integration into the SMT soldering process
The latching on the side enables various numbers of positions to be combined
Two methods are available for potential distribution or looping through the ground conductor in PCB terminal blocks. The easiest solution is a separate bridge fixed directly in the connection area, if necessary, with a supply conductor. Internally bridged versions are available in the standard MKDS product range. The entire clamping space is also available here.
Features: