Phoenix Contact 1883527
Pluggable Header 3.5mm 16AWG 160V 8A 8 Position COMBICON MCV Series
Mfr. Part #: 1883527 / RS Stock #: 70055249
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$3.80
250
$3.50
500
$3.04
1000
$2.66
Additional Inventory
Can ship in 10 days:
1000
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
MCV 1 5/ 8-G-3 5 BK
Application
Industrial
Current Rating
8 A
Family Name
COMBI Plug Family
Number of Contacts
8
Number of Positions
8
Pitch
3.5 mm in
Primary Type
Pluggable
Type
Header
UPC Code
4017918361129
Voltage Rating
160 V
Wire Size
16 AWG
Overview
Phoenix Contact COMBICON Power Connection Family | COMBICON MCV Series — Terminal Block Headers:
In MCR applications, the increasing miniaturization of modules requires a high packing density for the individual terminal points. The COMBICON MCV low profile, vertical headers with compact pitches of 0.098" (2.50mm) to 0.150" (3.81mm) fit this requirement.
Range of Features:
Current — IEC: 4 A to 8 A
Current — UL: 4 A to 8A
Header Orientation: Vertical
Mounting Type: Through Hole
Number of Levels: 1
Number of Positions: 2 to 20
Positions Per Level: 2 to 20
Termination Style: Solder
Type: Header, Male Pins, Shrouded (4 Side)
Voltage — IEC: 160 V to 400 V
Voltage — UL: 125 V to 300 V
In MCR applications, the increasing miniaturization of modules requires a high packing density for the individual terminal points. The COMBICON MCV low profile, vertical headers with compact pitches of 0.098" (2.50mm) to 0.150" (3.81mm) fit this requirement.
Range of Features: