Phoenix Contact 1869088
PCB Terminal Screw 5mm 16AWG 400V 13.5A 4 Position COMBICON SMKDSN Series
Mfr. Part #: 1869088 / RS Stock #: 70054370
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
250
$2.61
1250
$2.41
2500
$2.09
5000
$1.83
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; cULus ; CSA
Alternate Mfr Part Number
SMKDSN 1 5/ 4
Approvals
CSA ; SEV ; CCA ; IECEE CB Scheme ; EAC ; cULus Recognized
Color
Green
Cross Section Area
0.14 to 1.5 mm2
Current Rating
13.5 A
Family Name
COMBI Plug Family
Hole Diameter
1.3 mm
Insulation Material
Polyamide
Level
Single Level
Mounting Type
PCB Mount
Number of Contacts
4
Number of Levels
1
Number of Positions
4
Operating Force
PA oz
Pin Dimensions
0.5 x 1 mm
Pin Spacing
5 mm ; 0.197 in
Pitch
5 mm in
Primary Type
Wire to Board
Special Features
Low-Profile
Stripping Length
6 mm
Surge Voltage
4 kV
Termination
Screw
Tightening Torque
0.5 nm (Min.) Nm
Type
Terminal Block Connector
UPC Code
4017918149055
Voltage Rating
400 V
Wire Entry
55 deg.
Wire Size
16 AWG
Wire Termination Type
Screw
Overview
Screw Connection, Soldering Type Mounting, Printed Circuit Terminal Block
The hole diameter is 1.3 mm
Allows Several Terminal Rows to Be Arranged One Behind the Other
Angled 55° to the Normal Direction
Voltage: 300, Amps:10, AWG: 30-14