Phoenix Contact 1792919
PCB Plug Screw 5.08mm 12AWG 320V 12A 18 Position COMBICON MVSTBW Series
Mfr. Part #: 1792919 / RS Stock #: 70729192
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$22.09
250
$20.32
500
$17.67
1000
$15.46
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
MVSTBW 2 5/18-ST-5 08
Approvals
UL Recognized ; VDE Gutachten mit FertigungsÜberwachung ; cUL Recognized ; IECEE CB Scheme ; CSA ; EAC ; cULus Recognized
Color
Green
Contact Plating
Tin
Current Rating
12 A
Family Name
COMBI Plug Family
Mounting Type
In-Line
Number of Contacts
18
Number of Positions
18
Number of Rows
1
Pitch
5.08 mm in
Primary Type
Wire to Board
Special Features
Retention Latches (Non-Wire Side)
Termination
Screw
Type
Plug
UPC Code
4017918045340
Voltage Rating
320 V
Wire Entry
270 deg.
Wire Size
12 AWG
Wire Termination Type
Screw
Overview
Phoenix Contact COMBICON Power Connection Family | COMBICON MVSTBR and MVSTBW Series — Micro PCB Terminal Blocks:
The COMBICON MVSTBR and MVSTBW Series female plugs are available in 0.197" (5.00mm) and 0.200" (5.08mm) pitches.
Features:
Current — IEC: 12A to 16A
Current — UL: 15A to 16A
Mounting Type: Free Hanging (In-Line)
Number of Levels: 1
Number of Positions: 2 to 24
Packaging: Bulk
Positions Per Level: 2 to 24
Screw Size: M3
Termination Style: Screw — Clamping Yoke (Tension Sleeve)
Torque — Screw: 0.5-0.6 Nm (4.4-5.3 Lb-In)
Type: Plug, Female Sockets
Voltage — IEC: 250 V to 630 V
Voltage — UL: 300 V
Wire Gauge or Range — mm2: 0.2-2.5mm2
Wire Strip Length: 7mm
The COMBICON MVSTBR and MVSTBW Series female plugs are available in 0.197" (5.00mm) and 0.200" (5.08mm) pitches.
Features: