Phoenix Contact 1757035
PCB Plug Screw 5.08mm 12AWG 320V 12A 4 Position COMBICON MSTB Series
Mfr. Part #: 1757035 / RS Stock #: 70054841
Price
Qty.
Standard Price
1
$3.61
10
$3.32
Additional Inventory
Can ship in 10 days:
12079
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; cULus ; VDE
Alternate Mfr Part Number
MSTB 2 5/ 4-ST-5 08
Approvals
CSA ; VDE Gutachten mit FertigungsÜberwachung ; IECEE CB Scheme ; cULus Recognized ; EAC
Color
Green
Cross Section Area
2.5 mm2
Current Rating
12 A
Family Name
COMBI Plug Family
Insulation Material
Polyamide
Level
Single Level
Mounting Type
PCB Mount
Number of Contacts
4
Number of Levels
1
Number of Positions
4
Primary Type
PCB Mount
Stripping Length
7 mm
Surge Voltage
4 kV
Termination
Screw Terminal
Type
Plug
UPC Code
4017918029562
Voltage Rating
320 V
Wire Entry
Front
Wire Size
12 AWG
Wire Termination Type
Screw