Phoenix Contact 1704853
PCB Plug Push-In 2.5mm 20AWG 160V 6A 2 Position COMBICON PTSM Series
Mfr. Part #: 1704853 / RS Stock #: 70282202
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
250
$1.04
1250
$0.96
2500
$0.83
5000
$0.73
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PTSM 0 5/ 2-P-2 5 WH
Approvals
UL Recognized ; EAC ; cULus Recognized
Color
White
Current Rating
6 A
Family Name
COMBI Plug Family
Level
Single Level
Mounting Type
PCB Mount
Number of Contacts
2
Number of Levels
1
Number of Positions
2
Pin Spacing
2.5 mm ; 0.098 in
Pitch
2.5 mm in
Primary Type
PCB Mount
Termination
Push-In
Type
Plug
UPC Code
4046356740807
Voltage Rating
160 V
Wire Size
20 AWG
Wire Termination Type
Spring Clamp
Overview
Pluggable Miniature Connectors
The PTSM and PTPM connector systems provide for reliable, compact connections and are ideal for any situation with space limitations.
Features:
PTSM Is the Smallest Spring-Cage Connector Solution on the Market
PTSM Provides Proven PUSH-IN Connection Technology
PTPM Offers an Insulation Displacement Contact, Simply Insert the Wire into the Entry Shaft, Depress the Levered Plastic Until It Is Flush with the Connector
Transmits Up to 4 Amps
2.5 mm Centerline, Height of Only 5 mm
Suitable for Ethernet
The PTSM and PTPM connector systems provide for reliable, compact connections and are ideal for any situation with space limitations.
Features: