Phoenix Contact 1406246
Cable Assembly, M12 Female Straight-Pigtail, 4 Con, Black, M12 Cordset Series
Mfr. Part #: 1406246 / RS Stock #: 70276729
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$10.97
5
$10.20
10
$9.87
25
$9.54
50
$9.21
100
$8.89
200
$8.56
Additional Inventory
Can ship in 10 days:
419
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
SAC-4P-2 0-542/ FS SCO BK
Approvals
UL Listed ; cUL Listed ; cULus Listed
Cable Length
6.56 ft
Cable Type
Single Ended
Conductor Material
Tin Plated Copper ; Litz Wires
Connector Angle Cable end 1
Straight
Connector Type Cable end 1
M12 Female
Connector Type Cable end 2
Pigtail
Contact Material
CuSn
Jacket Color
Black
Jacket Material
Polyurethane (PUR)
Number of Conductors
4
Number of Positions
4
Torque
0.4 N/m
Type
Industrial
UPC Code
4046356798051
Warranty
Limited Lifetime
Overview
Sensor/Actuator 4 Way Cable Assemblies, M12 Speedcon to Free End
M12 to free end Speedcon connector cable assemblies, 4 way in a variety of cable lengths, straight connector versions with PVC yellow cable. A-coded connectors with a rating of 4A 250V and IP67 rated once mated.
M12 to free end Speedcon connector cable assemblies, 4 way in a variety of cable lengths, straight connector versions with PVC yellow cable. A-coded connectors with a rating of 4A 250V and IP67 rated once mated.